
MAX44250AUK+T | |
|---|---|
DigiKey Part Number | MAX44250AUK+TR-ND - Tape & Reel (TR) MAX44250AUK+CT-ND - Cut Tape (CT) MAX44250AUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44250AUK+T |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX44250AUK+T Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.22mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,74800 € | 27,48 € |
| 25 | 2,59680 € | 64,92 € |
| 100 | 2,38990 € | 238,99 € |
| 250 | 2,26576 € | 566,44 € |
| 500 | 2,17810 € | 1 089,05 € |
| 1 000 | 2,09548 € | 2 095,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99356 € | 4 983,90 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,81600 € |













