
MAX5632UCB+D | |
|---|---|
DigiKey Part Number | MAX5632UCB+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX5632UCB+D |
Description | IC DAC 16BIT V-OUT 64LQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 32 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5632UCB+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 32 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 8.55V ~ 11.6V, -2.75V ~ -5.25V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | -, ±1 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

