MAX549AEUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,62276 €
Datasheet
8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX549AEUA-T

DigiKey Part Number
MAX549AEUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX549AEUA-T
Description
IC DAC 8BIT 8-UMAX/USOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX549AEUA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
-, ±0.9 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
4µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-uMAX/uSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX549AEUA+TAnalog Devices Inc./Maxim Integrated0MAX549AEUA+T-ND6,62276 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable