
MAX5492LA07538+T | |
|---|---|
DigiKey Part Number | MAX5492LA07538+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5492LA07538+T |
Description | RES NETWORK 2 RES MULT OHM SC74A |
Customer Reference | |
Detailed Description | 1.171k, 8.829k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5492LA07538+T Models |
Category | Power Per Element 160mW |
Manufacturer Analog Devices Inc./Maxim Integrated | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications Voltage Divider (TCR Matched) |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case SC-74A, SOT-753 |
Resistance (Ohms) 1.171k, 8.829k | Supplier Device Package SOT-23-5 |
Number of Resistors 2 | Size / Dimension 0.114" L x 0.064" W (2.90mm x 1.63mm) |
Resistor Matching Ratio ±0.035% | Height - Seated (Max) 0.057" (1.45mm) |
Resistor-Ratio-Drift ±1.5ppm/°C | Base Product Number |
Number of Pins 5 |

