
MAX5440EAG+T | |
|---|---|
DigiKey Part Number | MAX5440EAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5440EAG+T |
Description | IC VOLUME CONTROL 2-CH 24-SSOP |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5440EAG+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications -90dB |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Volume Control | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Applications Consumer Audio | Supplier Device Package 24-SSOP |
Number of Channels 2 | Base Product Number |
Interface Pushbutton |

