Direct

MAX542ACPD | |
|---|---|
DigiKey Part Number | MAX542ACPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX542ACPD |
Description | IC DAC 16BIT 14-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX542ACPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |



