16 Bit Digital to Analog Converter 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX541BCPA+

DigiKey Part Number
MAX541BCPA+-ND
Manufacturer
Manufacturer Product Number
MAX541BCPA+
Description
IC DAC 16BIT 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX541BCPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs (Typ)
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,24000 €35,24 €
2027,47700 €549,54 €
4026,43550 €1 057,42 €
10025,33620 €2 533,62 €
26024,45458 €6 358,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,24000 €
Unit Price with VAT:42,28800 €