
MAX535BCUA+T | |
|---|---|
DigiKey Part Number | 175-MAX535BCUA+TTR-ND - Tape & Reel (TR) 175-MAX535BCUA+TCT-ND - Cut Tape (CT) 175-MAX535BCUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX535BCUA+T |
Description | IC DAC 13BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX535BCUA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 13 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 16µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,79829 € | 21 995,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 11,37500 € | 113,75 € |
| 25 | 10,63280 € | 265,82 € |
| 100 | 9,86960 € | 986,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 11,04400 € | 110,44 € |
| 25 | 10,32320 € | 258,08 € |
| 100 | 9,93410 € | 993,41 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,71600 € |

