
MAX529CWG+ | |
---|---|
DigiKey Part Number | MAX529CWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX529CWG+ |
Description | IC DAC 8BIT V-OUT 24SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX529CWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.3, ±0.3 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,34000 € | 14,34 € |
10 | 11,38100 € | 113,81 € |
30 | 10,51533 € | 315,46 € |
120 | 9,74283 € | 1 169,14 € |
270 | 9,41215 € | 2 541,28 € |
510 | 9,20071 € | 4 692,36 € |
Unit Price without VAT: | 14,34000 € |
---|---|
Unit Price with VAT: | 17,20800 € |