
MAX516AENG | |
|---|---|
DigiKey Part Number | MAX516AENG-ND |
Manufacturer | |
Manufacturer Product Number | MAX516AENG |
Description | IC COMPARATOR 4 GEN PUR 24DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX516AENG Models |
Category | Current - Input Bias (Max) 0.3µA @ 16.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 10mA |
Packaging Tube | Propagation Delay (Max) 1.5µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type CMOS, TTL | Supplier Device Package 24-PDIP |
Voltage - Supply, Single/Dual (±) 4.75V ~ 16.5V | Base Product Number |

