
MAX512CPD+ | |
|---|---|
DigiKey Part Number | MAX512CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX512CPD+ |
Description | IC DAC 8BIT V-OUT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX512CPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | 70µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 9,58500 € | 95,85 € |
| 25 | 8,94560 € | 223,64 € |
| 100 | 8,24270 € | 824,27 € |
| 250 | 7,90760 € | 1 976,90 € |
| 500 | 7,70556 € | 3 852,78 € |
| 1 000 | 7,53934 € | 7 539,34 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,58000 € |

