16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5120BEEE+T

DigiKey Part Number
MAX5120BEEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5120BEEE+T
Description
IC DAC 12BIT V-OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5120BEEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,24678 €15 616,95 €
Manufacturers Standard Package
Unit Price without VAT:6,24678 €
Unit Price with VAT:7,49614 €