
MAX5113GTJ+T | |
|---|---|
DigiKey Part Number | 505-MAX5113GTJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5113GTJ+T |
Description | IC DAC 14BIT 32-TQFN |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 9 32-TQFN (5x5) |
EDA/CAD Models | MAX5113GTJ+T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.6V ~ 3.3V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.6V ~ 3.3V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±2, ±0.5 |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 9 | Package / Case 32-WFQFN Exposed Pad |
Settling Time 15µs (Typ) | Supplier Device Package 32-TQFN (5x5) |
Output Type Current - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |

