MAX5100BEUP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: 13,20000 €
Datasheet
8 Bit Digital to Analog Converter 4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5100BEUP

DigiKey Part Number
MAX5100BEUP-ND
Manufacturer
Manufacturer Product Number
MAX5100BEUP
Description
IC DAC 8BIT 20-TSSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5100BEUP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5100BEUP+Analog Devices Inc./Maxim Integrated7MAX5100BEUP+-ND13,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable