MAX5094AAUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,76720 €
Datasheet
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5094AAUA

DigiKey Part Number
MAX5094AAUA-ND
Manufacturer
Manufacturer Product Number
MAX5094AAUA
Description
IC REG CTRLR MULT TOPOLOGY 8UMAX
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
EDA/CAD Models
MAX5094AAUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
20kHz ~ 1MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback, Forward Converter
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-uMAX/uSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5094AAUA+Analog Devices Inc./Maxim Integrated0MAX5094AAUA+-ND1,76720 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types