Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5082ATE+T

DigiKey Part Number
MAX5082ATE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5082ATE+T
Description
IC REG BUCK ADJ 1.5A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX5082ATE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
250kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TQFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,31117 €20 777,93 €
Manufacturers Standard Package
Unit Price without VAT:8,31117 €
Unit Price with VAT:9,97340 €