
MAX507ACNG+ | |
|---|---|
DigiKey Part Number | 505-MAX507ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX507ACNG+ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX507ACNG+ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.75 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 5µs | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 24-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,32300 € | 819,69 € |
| Unit Price without VAT: | 27,32300 € |
|---|---|
| Unit Price with VAT: | 32,78760 € |

