
MAX5075CAUA-T | |
|---|---|
DigiKey Part Number | MAX5075CAUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5075CAUA-T |
Description | IC GATE DRVR LOW-SIDE 8UMAX |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC RC Input Circuit 8-uMAX-EP|8-uSOP-EP |
EDA/CAD Models | MAX5075CAUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | RC Input Circuit | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |

