Power Supplies PMIC 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supplies PMIC 28-TSSOP-EP
28-TSSOP-EP

MAX5058AUI+

DigiKey Part Number
MAX5058AUI+-ND
Manufacturer
Manufacturer Product Number
MAX5058AUI+
Description
IC DRVR SYNC RECT 28-TSSOP
Customer Reference
Detailed Description
Power Supplies PMIC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX5058AUI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 28V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Applications
Power Supplies
Supplier Device Package
28-TSSOP-EP
Current - Supply
2.5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable