
MAX5057AASA+ | |
|---|---|
DigiKey Part Number | MAX5057AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5057AASA+ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5057AASA+ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.1V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 32ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |

