
MAX5003CEE+ | |
---|---|
DigiKey Part Number | MAX5003CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5003CEE+ |
Description | IC REG CTRLR BUCK 16QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5003CEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.75V ~ 18.75V | |
Frequency - Switching | 50kHz ~ 300kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, On Time Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,51000 € | 5,51 € |
10 | 4,22900 € | 42,29 € |
25 | 3,91080 € | 97,77 € |
Unit Price without VAT: | 5,51000 € |
---|---|
Unit Price with VAT: | 6,61200 € |