
MAX4995ALAVB+T | |
|---|---|
DigiKey Part Number | 175-MAX4995ALAVB+TTR-ND - Tape & Reel (TR) 175-MAX4995ALAVB+TCT-ND - Cut Tape (CT) 175-MAX4995ALAVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4995ALAVB+T |
Description | IC CURRENT SWITCH 10% 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995ALAVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65700 € | 36,57 € |
| 25 | 3,37560 € | 84,39 € |
| 100 | 3,06650 € | 306,65 € |
| 250 | 2,91904 € | 729,76 € |
| 500 | 2,83026 € | 1 415,13 € |
| 1 000 | 2,75714 € | 2 757,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,47690 € | 6 192,25 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |

