
MAX49921FATA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX49921FATA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX49921FATA/VY+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-TDFN-CU (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX49921FATA/VY+ Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 55 mA |
Packaging Strip | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.25V/µs | Mounting Type Surface Mount, Wettable Flank |
-3db Bandwidth 65 kHz | Package / Case 8-WFDFN Exposed Pad |
Current - Input Bias 100 nA | Supplier Device Package 8-TDFN-CU (2x3) |
Voltage - Input Offset 500 µV | Base Product Number |


