
MAX4952ACTI+T | |
|---|---|
DigiKey Part Number | MAX4952ACTI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4952ACTI+T |
Description | IC REDRIVER SAS/SATA 2CH 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4952ACTI+T Models |
Category | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 175mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications SAS, SATA | Package / Case 28-WFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 28-TQFN (3.5x5.5) |
Delay Time 300ps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,80959 € | 42 023,97 € |
| Unit Price without VAT: | 16,80959 € |
|---|---|
| Unit Price with VAT: | 20,17151 € |

