
MAX4928BETN+ | |
|---|---|
DigiKey Part Number | MAX4928BETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4928BETN+ |
Description | IC VIDEO PASSIVE SWITCHES 56TQFN |
Customer Reference | |
Detailed Description | Video Switch IC Analog Voltage 56-TQFN (11x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX4928BETN+ Models |
Category | Control Interface Analog Voltage |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 56-WFQFN Exposed Pad |
Part Status Last Time Buy | Supplier Device Package 56-TQFN (11x5) |
Function Switch | Base Product Number |
Applications Consumer Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 6,82487 € | 1 064,68 € |
| Unit Price without VAT: | 6,82487 € |
|---|---|
| Unit Price with VAT: | 8,18984 € |

