
MAX4885EETG+CK2 | |
|---|---|
DigiKey Part Number | MAX4885EETG+CK2-ND |
Manufacturer | |
Manufacturer Product Number | MAX4885EETG+CK2 |
Description | IC MULTIPLEXER 2X1 24-TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4885EETG+CK2 Models |
Category | On-State Resistance (Max) 6Ohm (Typ) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 2V ~ 5.5V |
Packaging Tray | Features RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 24-TQFN (4x4) |
Number of Channels 1 | Base Product Number |

