Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG508ACWE | |
|---|---|
DigiKey Part Number | DG508ACWE-ND |
Manufacturer | |
Manufacturer Product Number | DG508ACWE |
Description | IC MUX 8:1 450OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG508ACWE Models |
Category | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 450Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 27Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG508ACWE+ | Analog Devices Inc./Maxim Integrated | 359 | DG508ACWE+-ND | 14,98000 € | Direct |
| ADG508AKRZ | Analog Devices Inc. | 1 401 | ADG508AKRZ-ND | 9,88000 € | Similar |
| ADG508AKRZ-REEL | Analog Devices Inc. | 5 538 | ADG508AKRZ-REELCT-ND | 9,88000 € | Similar |
| ADG508AKRZ-REEL7 | Analog Devices Inc. | 1 367 | ADG508AKRZ-REEL7CT-ND | 9,88000 € | Similar |
| ADG508FBRNZ | Analog Devices Inc. | 232 | 505-ADG508FBRNZ-ND | 12,21000 € | Similar |







