

MAX4836ETT30C+T | |
---|---|
DigiKey Part Number | 505-MAX4836ETT30C+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4836ETT30C+T |
Description | IC REG LINEAR 3V 500MA 6-TDFN-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4836ETT30C+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | - | |
Control Features | Enable, Reset, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,97319 € | 4 932,98 € |
Unit Price without VAT: | 1,97319 € |
---|---|
Unit Price with VAT: | 2,36783 € |