
MAX4790EUS+T | |
|---|---|
DigiKey Part Number | MAX4790EUS+TTR-ND - Tape & Reel (TR) MAX4790EUS+TCT-ND - Cut Tape (CT) MAX4790EUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4790EUS+T |
Description | IC CURRENT LIMITING SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 200mA SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4790EUS+T Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-253-4, TO-253AA |
Function Current Limiting | Supplier Device Package SOT-143-4 |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,73760 € | 68,44 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,35440 € | 588,60 € |
| 500 | 2,35362 € | 1 176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,15357 € | 5 383,93 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,70400 € |

