
MAX4737ETE+ | |
|---|---|
DigiKey Part Number | 505-MAX4737ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4737ETE+ |
Description | IC SWITCH SPST-NOX4 3OHM 16TQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3Ohm 16-TQFN (4x4) |
EDA/CAD Models | MAX4737ETE+ Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Strip | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm | Package / Case 16-WQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-TQFN (4x4) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 40ns |

