
MAX4733ETA+T | |
|---|---|
DigiKey Part Number | MAX4733ETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4733ETA+T |
Description | IC SW SPST-NO/NCX2 25OHM 8TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4733ETA+T Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -108dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 8-WDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply, Single (V+) 2V ~ 11V | Base Product Number |
Switch Time (Ton, Toff) (Max) 85ns, 45ns |

