
| MAX4691ETE+T | |
|---|---|
| DigiKey Part Number | MAX4691ETE+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX4691ETE+T | 
| Description | IC MUX 8:1 70OHM 16TQFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 8:1 70Ohm 16-TQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX4691ETE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 8:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 70Ohm | |
| Channel-to-Channel Matching (ΔRon) | 2Ohm | |
| Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
| Voltage - Supply, Dual (V±) | ±2V ~ 5.5V | |
| Switch Time (Ton, Toff) (Max) | 300ns, 100ns | |
| -3db Bandwidth | - | |
| Charge Injection | 0.1pC | |
| Channel Capacitance (CS(off), CD(off)) | 9pF, 68pF | |
| Current - Leakage (IS(off)) (Max) | 1nA | |
| Crosstalk | -75dB @ 100kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WQFN Exposed Pad | |
| Supplier Device Package | 16-TQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 3,18912 € | 7 972,80 € | 
| Unit Price without VAT: | 3,18912 € | 
|---|---|
| Unit Price with VAT: | 3,82694 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France