MAX4680CWE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10
Unit Price: 17,98000 €
Datasheet
2 Circuit IC Switch 1:1 1.25Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4680CWE

DigiKey Part Number
MAX4680CWE-ND
Manufacturer
Manufacturer Product Number
MAX4680CWE
Description
IC SW SPST-NCX2 1.25OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.25Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4680CWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
55pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
115pF, 115pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-65dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
1.25Ohm
Package / Case
16-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
90mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4680CWE+Analog Devices Inc./Maxim Integrated10MAX4680CWE+-ND17,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable