MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4669CSE+

DigiKey Part Number
MAX4669CSE+-ND
Manufacturer
Manufacturer Product Number
MAX4669CSE+
Description
IC SW SPST-NO/NCX2 2.5OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4669CSE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
450pC
Channel Capacitance (CS(off), CD(off))
65pF, 65pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-66dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types