
MAX4668CPE+ | |
|---|---|
DigiKey Part Number | MAX4668CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4668CPE+ |
Description | IC SWITCH SPST-NOX2 2.5OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.5Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4668CPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 450pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 65pF, 65pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -66dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 2.5Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

