Direct

MAX4645EUA | |
|---|---|
DigiKey Part Number | MAX4645EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4645EUA |
Description | IC SWITCH SPST-NOX1 2.5OHM 8UMAX |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4645EUA Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 2.5Ohm | Supplier Device Package 8-uMAX/uSOP |
Channel-to-Channel Matching (ΔRon) 100mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4645EUA+ | Analog Devices Inc./Maxim Integrated | 317 | MAX4645EUA+-ND | 3,88000 € | Direct |


