MAX4618CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: 4,95000 €
Datasheet
2 Circuit IC Switch 4:1 10Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4618CSE

DigiKey Part Number
MAX4618CSE-ND
Manufacturer
Manufacturer Product Number
MAX4618CSE
Description
IC SWITCH SP4T X 2 10OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 10Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4618CSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15ns, 10ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 15pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Crosstalk
-96dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4618CSE+Analog Devices Inc./Maxim Integrated38MAX4618CSE+-ND4,95000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable