Direct

MAX4613EPE | |
|---|---|
DigiKey Part Number | MAX4613EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4613EPE |
Description | IC SW SPST-NO/NCX4 70OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4613EPE Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 70Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 40V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4613EPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4613EPE+-ND | 8,53000 € | Direct |


