2 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4608CPE

DigiKey Part Number
MAX4608CPE-ND
Manufacturer
Manufacturer Product Number
MAX4608CPE
Description
IC SWITCH SPST-NOX2 2.5OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4608CPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
110ns, 150ns
-3db Bandwidth
-
Charge Injection
45pC
Channel Capacitance (CS(off), CD(off))
64pF, 64pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-66dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable