
MAX4605EPE | |
|---|---|
DigiKey Part Number | MAX4605EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4605EPE |
Description | IC SWITCH SPST-NO X 4 4OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4605EPE Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 130ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 225pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 4Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

