MAX4598EAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: 10,77000 €
Datasheet
Audio Switch IC 2 Channel 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4598EAP

DigiKey Part Number
MAX4598EAP-ND
Manufacturer
Manufacturer Product Number
MAX4598EAP
Description
IC MULTIPLEXER DUAL 4X1 20SSOP
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 20-SSOP
EDA/CAD Models
MAX4598EAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
75Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
-
Features
Differential Compatibility
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable