
MAX4588CAI+ | |
---|---|
DigiKey Part Number | 505-MAX4588CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4588CAI+ |
Description | IC RF/VIDEO MUX DUAL 4CH 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch IC Channel |
Datasheet | Datasheet |
EDA/CAD Models | MAX4588CAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,35000 € | 10,35 € |
10 | 8,12000 € | 81,20 € |
46 | 7,26674 € | 334,27 € |
138 | 6,84304 € | 944,34 € |
276 | 6,63572 € | 1 831,46 € |
506 | 6,48472 € | 3 281,27 € |
1 012 | 6,34082 € | 6 416,91 € |
Unit Price without VAT: | 10,35000 € |
---|---|
Unit Price with VAT: | 12,42000 € |