
MAX4582CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4582CUE+TTR-ND - Tape & Reel (TR) 175-MAX4582CUE+TCT-ND - Cut Tape (CT) 175-MAX4582CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4582CUE+T |
Description | IC SWITCH SP4T X 2 80OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582CUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 2,15020 € | 215,02 € |
| 250 | 2,04028 € | 510,07 € |
| 500 | 2,02854 € | 1 014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,86191 € | 4 654,77 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |

