
MAX4582CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4582CUE+TTR-ND - Tape & Reel (TR) 175-MAX4582CUE+TCT-ND - Cut Tape (CT) 175-MAX4582CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4582CUE+T |
Description | IC SWITCH SP4T X 2 80OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582CUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 2,15020 € | 215,02 € |
| 250 | 2,04028 € | 510,07 € |
| 500 | 2,02854 € | 1 014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,86191 € | 4 654,77 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |

