
MAX4579CWP | |
|---|---|
DigiKey Part Number | MAX4579CWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX4579CWP |
Description | IC MULTIPLEXER 8X1 20SOIC |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4579CWP Models |
Category | Voltage - Supply, Single (V+) 4.5V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Packaging Tube | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 20-SOIC |
On-State Resistance (Max) 350Ohm | Base Product Number |

