Audio, Video Switch IC 2 Channel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4570EAI+T

DigiKey Part Number
MAX4570EAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4570EAI+T
Description
IC CROSSPOINT SWITCH DUAL 28SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Audio, Video Switch IC 2 Channel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4570EAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
14MHz
Packaging
Tape & Reel (TR)
Features
Break-Before-Make, Clickless, SPI
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Audio, Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:2
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Channels
2
Supplier Device Package
28-SSOP
On-State Resistance (Max)
80Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,28293 €14 565,86 €
Manufacturers Standard Package
Unit Price without VAT:7,28293 €
Unit Price with VAT:8,73952 €