
MAX4562CEE+ | |
|---|---|
DigiKey Part Number | MAX4562CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4562CEE+ |
Description | IC AUD/VID SWITCH IC2 SER 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4562CEE+ Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 300MHz |
Packaging Tube | Features Break-Before-Make, I2C, T-Switch Configuration |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Audio, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPST, SPDT | Supplier Device Package 16-QSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 30Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,87200 € | 68,72 € |
| 25 | 6,38920 € | 159,73 € |
| 100 | 5,85750 € | 585,75 € |
| 300 | 5,56110 € | 1 668,33 € |
| 500 | 5,45146 € | 2 725,73 € |
| 1 000 | 5,32580 € | 5 325,80 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,56000 € |

