1 Circuit IC Switch 8:1 160Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4558CPE

DigiKey Part Number
MAX4558CPE-ND
Manufacturer
Manufacturer Product Number
MAX4558CPE
Description
IC MUX 8:1 160OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4558CPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2.4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2.5pF, 10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-93dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Through Hole
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.