
MAX4554CSE+ | |
|---|---|
DigiKey Part Number | MAX4554CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4554CSE+ |
Description | IC SWITCH DUAL 3PST 16SOIC |
Customer Reference | |
Detailed Description | Force Sense Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4554CSE+ Models |
Category | Voltage - Supply, Single (V+) 9V ~ 40V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Force Sense | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit 3PST | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 6Ohm |

