20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5580BEUP+

DigiKey Part Number
MAX5580BEUP+-ND
Manufacturer
Manufacturer Product Number
MAX5580BEUP+
Description
IC DAC 12BIT V-OUT 20TSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5580BEUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Not For New Designs
Number of Bits
12
Number of D/A Converters
4
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 5.25V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 1 036
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,17000 €14,17 €
1011,24300 €112,43 €
749,85514 €729,28 €
1489,52959 €1 410,38 €
2969,26159 €2 741,43 €
5189,08025 €4 703,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,17000 €
Unit Price with VAT:17,00400 €